
VJ0603A150KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150KXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03040 € | 3,04 € |
| 500 | 0,02230 € | 11,15 € |
| 1.000 | 0,01983 € | 19,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01613 € | 64,52 € |
| 8.000 | 0,01476 € | 118,08 € |
| 12.000 | 0,01408 € | 168,96 € |
| 20.000 | 0,01332 € | 266,40 € |
| 28.000 | 0,01287 € | 360,36 € |
| 40.000 | 0,01245 € | 498,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

