VJ0603A100GXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7.446
Unit Price: 1,10000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.873
Unit Price: 0,12000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01804 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.867
Unit Price: 1,10000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04197 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32810 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32454 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32810 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32454 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03909 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03444 €
Datasheet
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100GXACW1BC

DigiKey Part Number
720-VJ0603A100GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A100GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100GXACW1BC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100GXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,04020 €2,01 €
1000,03490 €3,49 €
5000,02580 €12,90 €
1.0000,02301 €23,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01884 €75,36 €
8.0000,01730 €138,40 €
12.0000,01652 €198,24 €
20.0000,01567 €313,40 €
28.0000,01517 €424,76 €
40.0000,01469 €587,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €