
VJ0402Y472KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y472KXXACTR-ND - Tape & Reel (TR) 720-VJ0402Y472KXXACCT-ND - Cut Tape (CT) 720-VJ0402Y472KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472KXXAC |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03753 € | 37,53 € |
| 2.500 | 0,03321 € | 83,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03061 € | 153,05 € |
| 10.000 | 0,02847 € | 284,70 € |
| 15.000 | 0,02740 € | 411,00 € |
| 25.000 | 0,02621 € | 655,25 € |
| 35.000 | 0,02552 € | 893,20 € |
| 50.000 | 0,02485 € | 1.242,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

