
VJ0402Y472KXBAC | |
|---|---|
DigiKey Part Number | 720-1648-2-ND - Tape & Reel (TR) 720-1648-1-ND - Cut Tape (CT) 720-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472KXBAC |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10428 € | 52,14 € |
| 1.000 | 0,09585 € | 95,85 € |
| 2.500 | 0,08697 € | 217,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08162 € | 408,10 € |
| 10.000 | 0,07722 € | 772,20 € |
| 15.000 | 0,07502 € | 1.125,30 € |
| 25.000 | 0,07257 € | 1.814,25 € |
| 35.000 | 0,07115 € | 2.490,25 € |
| 50.000 | 0,06977 € | 3.488,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

