
VJ0402Y331KLJAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y331KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y331KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y331KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y331KLJAJ32 |
Description | CAP CER 330 PF 16V X7R 0402 PB T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y331KLJAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27540 € | 27,54 € |
| 500 | 0,22650 € | 113,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21138 € | 211,38 € |
| 2.000 | 0,19894 € | 397,88 € |
| 3.000 | 0,19271 € | 578,13 € |
| 5.000 | 0,18580 € | 929,00 € |
| 7.000 | 0,18176 € | 1.272,32 € |
| 10.000 | 0,17788 € | 1.778,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

