VJ0402Y181JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 18.517
Unit Price: 0,26000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04578 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,44229 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03642 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03465 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,02138 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,01849 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,29047 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,01369 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,01162 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04578 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13436 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,17468 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,04331 €
Datasheet
180 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y181JXXCW1BC

DigiKey Part Number
VJ0402Y181JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y181JXXCW1BC
Description
CAP CER 180PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y181JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05079 €507,90 €
Manufacturers Standard Package
Unit Price without VAT:0,05079 €
Unit Price with VAT:0,05942 €