
VJ0402Y103KXJAC31 | |
|---|---|
DigiKey Part Number | 720-1250-2-ND - Tape & Reel (TR) 720-1250-1-ND - Cut Tape (CT) 720-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXJAC31 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXJAC31 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04790 € | 23,95 € |
| 1.000 | 0,04332 € | 43,32 € |
| 2.500 | 0,03850 € | 96,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03560 € | 178,00 € |
| 10.000 | 0,03321 € | 332,10 € |
| 15.000 | 0,03201 € | 480,15 € |
| 25.000 | 0,03069 € | 767,25 € |
| 35.000 | 0,02992 € | 1.047,20 € |
| 50.000 | 0,02917 € | 1.458,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

