
VJ0402D100FXAAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D100FXAAJTR-ND - Tape & Reel (TR) 720-VJ0402D100FXAAJCT-ND - Cut Tape (CT) 720-VJ0402D100FXAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D100FXAAJ |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D100FXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,24408 € | 122,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22810 € | 228,10 € |
| 2.000 | 0,21495 € | 429,90 € |
| 3.000 | 0,20837 € | 625,11 € |
| 5.000 | 0,20107 € | 1.005,35 € |
| 7.000 | 0,19680 € | 1.377,60 € |
| 10.000 | 0,19269 € | 1.926,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

