
VJ0402D0R5BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D0R5BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D0R5BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D0R5BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R5BXCAJ |
Description | CAP CER 0.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R5BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,18392 € | 91,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17098 € | 170,98 € |
| 2.000 | 0,16034 € | 320,68 € |
| 3.000 | 0,15500 € | 465,00 € |
| 5.000 | 0,14909 € | 745,45 € |
| 7.000 | 0,14564 € | 1.019,48 € |
| 10.000 | 0,14232 € | 1.423,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

