
VJ0402D0R3VXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D0R3VXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D0R3VXCAJCT-ND - Cut Tape (CT) 720-VJ0402D0R3VXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R3VXCAJ |
Description | CAP CER 0.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R3VXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.05pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,19762 € | 98,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18401 € | 184,01 € |
| 2.000 | 0,17281 € | 345,62 € |
| 3.000 | 0,16720 € | 501,60 € |
| 5.000 | 0,16098 € | 804,90 € |
| 7.000 | 0,15735 € | 1.101,45 € |
| 10.000 | 0,15385 € | 1.538,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |


