VJ0402A221GXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9.200
Unit Price: 1,35000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.900
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03465 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01849 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09721 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09744 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03147 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03160 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00304 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35245 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01147 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.869
Unit Price: 0,42000 €
Datasheet
220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A221GXXCW1BC

DigiKey Part Number
VJ0402A221GXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A221GXXCW1BC
Description
CAP CER 220PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A221GXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02138 €213,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02138 €
Unit Price with VAT:0,02501 €