
VJ0402A100KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100KXJCW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02666 € | 13,33 € |
| 1.000 | 0,02379 € | 23,79 € |
| 2.500 | 0,02078 € | 51,95 € |
| 5.000 | 0,01896 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01747 € | 174,70 € |
| 20.000 | 0,01625 € | 325,00 € |
| 30.000 | 0,01564 € | 469,20 € |
| 50.000 | 0,01496 € | 748,00 € |
| 70.000 | 0,01456 € | 1.019,20 € |
| 100.000 | 0,01418 € | 1.418,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

