
VJ0402A100FXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100FXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100FXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100FXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100FXQCW1BC |
Description | CAP CER 10PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100FXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04338 € | 21,69 € |
| 1.000 | 0,03913 € | 39,13 € |
| 2.500 | 0,03467 € | 86,67 € |
| 5.000 | 0,03198 € | 159,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02977 € | 297,70 € |
| 20.000 | 0,02795 € | 559,00 € |
| 30.000 | 0,02704 € | 811,20 € |
| 50.000 | 0,02603 € | 1.301,50 € |
| 70.000 | 0,02544 € | 1.780,80 € |
| 100.000 | 0,02487 € | 2.487,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

