HV1825Y561MXVARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,74805 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,69666 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,38072 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,45881 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,38072 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,55071 €
Datasheet
560 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y561MXVARHV

DigiKey Part Number
HV1825Y561MXVARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1825Y561MXVARHV
Description
CAP CER 560PF 4KV X7R 1825
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y561MXVARHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,45881 €5.835,24 €
Manufacturers Standard Package
Unit Price without VAT:1,45881 €
Unit Price with VAT:1,70681 €