GA1210H154KBXAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,32901 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,29353 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,30142 €
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210H154KBXAR31G

DigiKey Part Number
GA1210H154KBXAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210H154KBXAR31G
Description
CAP CER 0.15UF 25V X8R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210H154KBXAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210H154KBXAT31GVishay Vitramon0GA1210H154KBXAT31G-ND0,32901 €Parametric Equivalent
GA1210H154KXXAR31GVishay Vitramon0GA1210H154KXXAR31G-ND0,29353 €Parametric Equivalent
GA1210H154KXXAT31GVishay Vitramon0GA1210H154KXXAT31G-ND0,30142 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,32062 €3.206,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32062 €
Unit Price with VAT:0,37513 €