Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206A821JBLBT31G | |
|---|---|
DigiKey Part Number | GA1206A821JBLBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206A821JBLBT31G |
Description | CAP CER 820PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206A821JBLBT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12608 € | 756,48 € |
| Unit Price without VAT: | 0,12608 € |
|---|---|
| Unit Price with VAT: | 0,14751 € |


