GA1206A103FBABT31G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 18.868
Unit Price: 0,49000 €
Datasheet
Image for GA1206A103FBABT31G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206A103FBABT31G

DigiKey Part Number
GA1206A103FBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206A103FBABT31G
Description
CAP CER 10000PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206A103FBABT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types