GA0805Y561JBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13724 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14191 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13724 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14191 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11402 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11002 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11402 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11002 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05243 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05479 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04423 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04221 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,21854 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,22500 €
Datasheet
560 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y561JBABR31G

DigiKey Part Number
GA0805Y561JBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y561JBABR31G
Description
CAP CER 560PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y561JBABR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05243 €524,30 €
Manufacturers Standard Package
Unit Price without VAT:0,05243 €
Unit Price with VAT:0,06134 €