
GA0805Y473KXABC31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y473KXABC31GTR-ND - Tape & Reel (TR) 720-GA0805Y473KXABC31GCT-ND - Cut Tape (CT) 720-GA0805Y473KXABC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y473KXABC31G |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y473KXABC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08866 € | 44,33 € |
| 1.000 | 0,08123 € | 81,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07207 € | 216,21 € |
| 6.000 | 0,06759 € | 405,54 € |
| 9.000 | 0,06534 € | 588,06 € |
| 15.000 | 0,06285 € | 942,75 € |
| 21.000 | 0,06140 € | 1.289,40 € |
| 30.000 | 0,06000 € | 1.800,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

