
GA0805Y472KXBBC31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y472KXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805Y472KXBBC31GCT-ND - Cut Tape (CT) 720-GA0805Y472KXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y472KXBBC31G |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y472KXBBC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06664 € | 33,32 € |
| 1.000 | 0,06076 € | 60,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05617 € | 168,51 € |
| 6.000 | 0,05244 € | 314,64 € |
| 9.000 | 0,05058 € | 455,22 € |
| 15.000 | 0,04851 € | 727,65 € |
| 21.000 | 0,04730 € | 993,30 € |
| 30.000 | 0,04614 € | 1.384,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

