
GA0805Y223KBBAT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y223KBBAT31GTR-ND - Tape & Reel (TR) 720-GA0805Y223KBBAT31GCT-ND - Cut Tape (CT) 720-GA0805Y223KBBAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y223KBBAT31G |
Description | CAP CER 22NF 100V X7R 0805 AUTO, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,09002 € | 45,01 € |
| 1.000 | 0,08251 € | 82,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07323 € | 219,69 € |
| 6.000 | 0,06869 € | 412,14 € |
| 9.000 | 0,06642 € | 597,78 € |
| 15.000 | 0,06391 € | 958,65 € |
| 21.000 | 0,06243 € | 1.311,03 € |
| 30.000 | 0,06102 € | 1.830,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

