GA0805H473JBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08373 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08678 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08373 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08678 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07603 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07329 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07367 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07642 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,22440 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,17336 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,17887 €
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H473JBABR31G

DigiKey Part Number
GA0805H473JBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H473JBABR31G
Description
CAP CER 0.047UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H473JBABR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,21795 €2.179,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21795 €
Unit Price with VAT:0,25500 €