GA0805H333KBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19412 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20007 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15452 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15960 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07317 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07616 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07544 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07837 €
Datasheet

Similar


Vishay Vitramon
In Stock: 5.980
Unit Price: 0,30000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,06504 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07013 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07290 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07317 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07616 €
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H333KBABR31G

DigiKey Part Number
GA0805H333KBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H333KBABR31G
Description
CAP CER 0.033UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H333KBABR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,19412 €1.941,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19412 €
Unit Price with VAT:0,22712 €