GA0603Y272MXXAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12301 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12482 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13591 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11726 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11902 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09835 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09681 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10834 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10670 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09383 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09234 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11064 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11232 €
Datasheet
2700 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y272MXXAP31G

DigiKey Part Number
GA0603Y272MXXAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y272MXXAP31G
Description
CAP CER 2700PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y272MXXAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03447 €344,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03447 €
Unit Price with VAT:0,04033 €