
GA0603Y222KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y222KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y222KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y222KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y222KXBAC31G |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y222KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04700 € | 47,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03968 € | 158,72 € |
| 8.000 | 0,03697 € | 295,76 € |
| 12.000 | 0,03561 € | 427,32 € |
| 20.000 | 0,03410 € | 682,00 € |
| 28.000 | 0,03322 € | 930,16 € |
| 40.000 | 0,03237 € | 1.294,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

