GA0603Y122KXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11971 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12149 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13226 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13417 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11371 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11542 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09596 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09446 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10547 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10386 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09106 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08961 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11064 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11232 €
Datasheet
1200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y122KXXAC31G

DigiKey Part Number
GA0603Y122KXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y122KXXAC31G
Description
CAP CER 1200PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y122KXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03204 €256,32 €
Unit Price without VAT:0,03204 €
Unit Price with VAT:0,03749 €