
GA0603Y104KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KXAAC31G |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11420 € | 11,42 € |
| 500 | 0,08984 € | 44,92 € |
| 1.000 | 0,08234 € | 82,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07110 € | 284,40 € |
| 8.000 | 0,06692 € | 535,36 € |
| 12.000 | 0,06483 € | 777,96 € |
| 20.000 | 0,06251 € | 1.250,20 € |
| 28.000 | 0,06115 € | 1.712,20 € |
| 40.000 | 0,05985 € | 2.394,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

