
GA0402A470JXBAP31G | |
|---|---|
DigiKey Part Number | 720-GA0402A470JXBAP31GTR-ND - Tape & Reel (TR) 720-GA0402A470JXBAP31GCT-ND - Cut Tape (CT) 720-GA0402A470JXBAP31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402A470JXBAP31G |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A470JXBAP31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,08096 € | 40,48 € |
| 1.000 | 0,07404 € | 74,04 € |
| 2.500 | 0,06674 € | 166,85 € |
| 5.000 | 0,06234 € | 311,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05872 € | 587,20 € |
| 20.000 | 0,05574 € | 1.114,80 € |
| 30.000 | 0,05425 € | 1.627,50 € |
| 50.000 | 0,05260 € | 2.630,00 € |
| 70.000 | 0,05163 € | 3.614,10 € |
| 100.000 | 0,05070 € | 5.070,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

