
GA0402A470JXAAC31G | |
|---|---|
DigiKey Part Number | 720-1865-2-ND - Tape & Reel (TR) 720-1865-1-ND - Cut Tape (CT) 720-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402A470JXAAC31G |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A470JXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07586 € | 37,93 € |
| 1.000 | 0,06927 € | 69,27 € |
| 2.500 | 0,06233 € | 155,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05815 € | 290,75 € |
| 10.000 | 0,05471 € | 547,10 € |
| 15.000 | 0,05299 € | 794,85 € |
| 25.000 | 0,05108 € | 1.277,00 € |
| 35.000 | 0,04996 € | 1.748,60 € |
| 50.000 | 0,04889 € | 2.444,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

