GA0402A390GXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23565 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23565 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14753 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14753 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,17898 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14414 €
Datasheet
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A390GXAAP31G

DigiKey Part Number
GA0402A390GXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A390GXAAP31G
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A390GXAAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17898 €1.789,80 €
Manufacturers Standard Package
Unit Price without VAT:0,17898 €
Unit Price with VAT:0,20941 €