GA0402A330GXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23272 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23272 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19159 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19159 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19159 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19159 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17676 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17676 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14569 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14569 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14569 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,15260 €
Datasheet
33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A330GXXAC31G

DigiKey Part Number
GA0402A330GXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A330GXXAC31G
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A330GXXAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A330FXAAC31GVishay Vitramon0GA0402A330FXAAC31G-ND0,23272 €Upgrade
GA0402A330FXAAP31GVishay Vitramon0GA0402A330FXAAP31G-ND0,23272 €Upgrade
GA0402A330FXBAC31GVishay Vitramon0GA0402A330FXBAC31G-ND0,19159 €Upgrade
GA0402A330FXBAP31GVishay Vitramon0GA0402A330FXBAP31G-ND0,19159 €Upgrade
GA0402A330FXXAC31GVishay Vitramon0GA0402A330FXXAC31G-ND0,19159 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14569 €1.456,90 €
Unit Price without VAT:0,14569 €
Unit Price with VAT:0,17046 €