GA0402A270KXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14753 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14753 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05593 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05593 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03447 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,13809 €
Datasheet
27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A270KXBAC31G

DigiKey Part Number
GA0402A270KXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A270KXBAC31G
Description
CAP CER 27PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A270KXBAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03447 €344,70 €
Unit Price without VAT:0,03447 €
Unit Price with VAT:0,04033 €