Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX104BKWSAT | |
|---|---|
DigiKey Part Number | 1119-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BX104BKWSAT |
Description | CAP CER 0.1UF 100V BX 1825 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX104BKWSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |




