10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX103BKWSAJ

DigiKey Part Number
720-CDR32BX103BKWSAJTR-ND - Tape & Reel (TR)
720-CDR32BX103BKWSAJCT-ND - Cut Tape (CT)
720-CDR32BX103BKWSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BX103BKWSAJ
Description
CAP CER 10000PF 100V BX 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX103BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,03400 €10,34 €
500,83000 €41,50 €
1000,76690 €76,69 €
5000,66024 €330,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62722 €627,22 €
2.0000,60005 €1.200,10 €
3.0000,58644 €1.759,32 €
5.0000,57135 €2.856,75 €
7.0000,56252 €3.937,64 €
10.0000,55403 €5.540,30 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,81350 €