
CDR31BX102BKURAJ | |
|---|---|
DigiKey Part Number | 720-CDR31BX102BKURAJTR-ND - Tape & Reel (TR) 720-CDR31BX102BKURAJCT-ND - Cut Tape (CT) 720-CDR31BX102BKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX102BKURAJ |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX102BKURAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,83000 € | 41,50 € |
| 100 | 0,76690 € | 76,69 € |
| 500 | 0,66024 € | 330,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62722 € | 627,22 € |
| 2.000 | 0,60005 € | 1.200,10 € |
| 3.000 | 0,58644 € | 1.759,32 € |
| 5.000 | 0,57135 € | 2.856,75 € |
| 7.000 | 0,56252 € | 3.937,64 € |
| 10.000 | 0,55403 € | 5.540,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

