470 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3W477K6R3C0050

DigiKey Part Number
718-1882-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3W477K6R3C0050
Description
CAP TANT 470UF 10% 6.3V 2924
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3W477K6R3C0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,27924 €639,62 €
Manufacturers Standard Package
Unit Price without VAT:1,27924 €
Unit Price with VAT:1,49671 €