
TR3W157K020C0080 | |
|---|---|
DigiKey Part Number | 718-1883-2-ND - Tape & Reel (TR) 718-1883-1-ND - Cut Tape (CT) 718-1883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3W157K020C0080 |
Description | CAP TANT 150UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3W157K020C0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,95900 € | 19,59 € |
| 50 | 1,62340 € | 81,17 € |
| 100 | 1,51960 € | 151,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34410 € | 672,05 € |
| 1.000 | 1,28976 € | 1.289,76 € |
| 1.500 | 1,26253 € | 1.893,79 € |
| 2.500 | 1,23234 € | 3.080,85 € |
| 3.500 | 1,21469 € | 4.251,41 € |
| 5.000 | 1,19771 € | 5.988,55 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |

