
TR3E107K020C0150 | |
|---|---|
DigiKey Part Number | 718-1370-2-ND - Tape & Reel (TR) 718-1370-1-ND - Cut Tape (CT) 718-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K020C0150 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K020C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70700 € | 85,35 € |
| 100 | 1,59930 € | 159,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,43783 € | 575,13 € |
| 800 | 1,37776 € | 1.102,21 € |
| 1.200 | 1,34768 € | 1.617,22 € |
| 2.000 | 1,31434 € | 2.628,68 € |
| 2.800 | 1,29483 € | 3.625,52 € |
| 4.000 | 1,27607 € | 5.104,28 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

