10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E106K050C0400

DigiKey Part Number
718-1367-2-ND - Tape & Reel (TR)
718-1367-1-ND - Cut Tape (CT)
718-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E106K050C0400
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E106K050C0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,27900 €32,79 €
502,78160 €139,08 €
1002,62780 €262,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,39680 €958,72 €
8002,31090 €1.848,72 €
1.2002,26788 €2.721,46 €
2.0002,22019 €4.440,38 €
2.8002,19229 €6.138,41 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,30010 €