6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
TR3D(2917)

TR3D685K035C0300

DigiKey Part Number
718-1858-2-ND - Tape & Reel (TR)
718-1858-1-ND - Cut Tape (CT)
718-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D685K035C0300
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D685K035C0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85500 €8,55 €
500,67960 €33,98 €
1000,62570 €62,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53448 €267,24 €
1.0000,50628 €506,28 €
1.5000,49215 €738,22 €
2.5000,47650 €1.191,25 €
3.5000,46735 €1.635,72 €
5.0000,45854 €2.292,70 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,52100 €