
TR3D336K016C0150 | |
|---|---|
DigiKey Part Number | 718-1350-2-ND - Tape & Reel (TR) 718-1350-1-ND - Cut Tape (CT) 718-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D336K016C0150 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D336K016C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92500 € | 9,25 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,68150 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58434 € | 292,17 € |
| 1.000 | 0,55428 € | 554,28 € |
| 1.500 | 0,53922 € | 808,83 € |
| 2.500 | 0,52252 € | 1.306,30 € |
| 3.500 | 0,51276 € | 1.794,66 € |
| 5.000 | 0,50337 € | 2.516,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

