
TR3D226K035C0400 | |
|---|---|
DigiKey Part Number | 718-1776-2-ND - Tape & Reel (TR) 718-1776-1-ND - Cut Tape (CT) 718-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D226K035C0400 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D226K035C0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,62880 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53730 € | 268,65 € |
| 1.000 | 0,50899 € | 508,99 € |
| 1.500 | 0,49482 € | 742,23 € |
| 2.500 | 0,47911 € | 1.197,77 € |
| 3.500 | 0,46992 € | 1.644,72 € |
| 5.000 | 0,46108 € | 2.305,40 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

