
TR3D107K020C0080 | |
|---|---|
DigiKey Part Number | 718-1774-2-ND - Tape & Reel (TR) 718-1774-1-ND - Cut Tape (CT) 718-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K020C0080 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K020C0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00100 € | 10,01 € |
| 50 | 0,80260 € | 40,13 € |
| 100 | 0,74130 € | 74,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63784 € | 318,92 € |
| 1.000 | 0,60582 € | 605,82 € |
| 1.500 | 0,58977 € | 884,65 € |
| 2.500 | 0,57200 € | 1.430,00 € |
| 3.500 | 0,56161 € | 1.965,64 € |
| 5.000 | 0,55161 € | 2.758,05 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |

