
TR3D107K010C0050 | |
|---|---|
DigiKey Part Number | 718-1464-2-ND - Tape & Reel (TR) 718-1464-1-ND - Cut Tape (CT) 718-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0050 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,14280 € | 57,14 € |
| 100 | 1,06280 € | 106,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92762 € | 463,81 € |
| 1.000 | 0,88579 € | 885,79 € |
| 1.500 | 0,86483 € | 1.297,24 € |
| 2.500 | 0,84161 € | 2.104,03 € |
| 3.500 | 0,82803 € | 2.898,11 € |
| 5.000 | 0,81496 € | 4.074,80 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

