
TR3D106K050C0550 | |
|---|---|
DigiKey Part Number | 718-1335-2-ND - Tape & Reel (TR) 718-1335-1-ND - Cut Tape (CT) 718-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K050C0550 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K050C0550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,93400 € | 19,34 € |
| 50 | 1,60140 € | 80,07 € |
| 100 | 1,49870 € | 149,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32498 € | 662,49 € |
| 1.000 | 1,27118 € | 1.271,18 € |
| 1.500 | 1,24421 € | 1.866,32 € |
| 2.500 | 1,21434 € | 3.035,85 € |
| 3.500 | 1,19686 € | 4.189,01 € |
| 5.000 | 1,18005 € | 5.900,25 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |

