
TR3C476K016C0300 | |
|---|---|
DigiKey Part Number | 718-1332-2-ND - Tape & Reel (TR) 718-1332-1-ND - Cut Tape (CT) 718-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C476K016C0300 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C476K016C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,53470 € | 53,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45372 € | 226,86 € |
| 1.000 | 0,42867 € | 428,67 € |
| 1.500 | 0,41612 € | 624,18 € |
| 2.500 | 0,40222 € | 1.005,55 € |
| 3.500 | 0,39409 € | 1.379,32 € |
| 5.000 | 0,38627 € | 1.931,35 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

