
TR3C475K050C0500 | |
|---|---|
DigiKey Part Number | 718-1548-2-ND - Tape & Reel (TR) 718-1548-1-ND - Cut Tape (CT) 718-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C475K050C0500 |
Description | CAP TANT 4.7UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C475K050C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,56700 € | 15,67 € |
| 50 | 1,28480 € | 64,24 € |
| 100 | 1,19770 € | 119,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05020 € | 525,10 € |
| 1.000 | 1,00452 € | 1.004,52 € |
| 1.500 | 0,98165 € | 1.472,48 € |
| 2.500 | 0,95628 € | 2.390,70 € |
| 3.500 | 0,94145 € | 3.295,07 € |
| 5.000 | 0,92717 € | 4.635,85 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

