
TR3C336K020C0350 | |
|---|---|
DigiKey Part Number | 718-1329-2-ND - Tape & Reel (TR) 718-1329-1-ND - Cut Tape (CT) 718-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C336K020C0350 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C336K020C0350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,61260 € | 61,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52290 € | 261,45 € |
| 1.000 | 0,49514 € | 495,14 € |
| 1.500 | 0,48123 € | 721,85 € |
| 2.500 | 0,46582 € | 1.164,55 € |
| 3.500 | 0,45682 € | 1.598,87 € |
| 5.000 | 0,44815 € | 2.240,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

