22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C226K025C0250

DigiKey Part Number
718-1514-2-ND - Tape & Reel (TR)
718-1514-1-ND - Cut Tape (CT)
718-1514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C226K025C0250
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226K025C0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96700 €9,67 €
500,77440 €38,72 €
1000,71480 €71,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61408 €307,04 €
1.0000,58291 €582,91 €
1.5000,56729 €850,93 €
2.5000,55000 €1.375,00 €
3.5000,53988 €1.889,58 €
5.0000,53015 €2.650,75 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,69650 €