
TR3B336K016C0500 | |
|---|---|
DigiKey Part Number | 718-1501-2-ND - Tape & Reel (TR) 718-1501-1-ND - Cut Tape (CT) 718-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B336K016C0500 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B336K016C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,52570 € | 52,57 € |
| 500 | 0,44580 € | 222,90 € |
| 1.000 | 0,42107 € | 421,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40071 € | 801,42 € |
| 4.000 | 0,38395 € | 1.535,80 € |
| 6.000 | 0,37555 € | 2.253,30 € |
| 10.000 | 0,36624 € | 3.662,40 € |
| 14.000 | 0,36080 € | 5.051,20 € |
| 20.000 | 0,35556 € | 7.111,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

